TRU COMPONENTS 1585314 Cermet Resistor 470Ω SMD 0805 0.125 W 1% 1Pc Tape Cut

MPN
1585314
EAN-13
2050004943061
Order Code
17-9961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1450+ £0.0028
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11,817 in stock

TruComponents 1585314 is a precision cermet resistor specifically designed for surface-mount applications. Manufactured with a 470-ohm resistance, this resistor conforms to the 0805 SMD package size, making it suitable for compact electronic assemblies. It boasts a power rating of 0.125 watts and a tolerance of 1 per cent, ensuring reliable performance in a variety of circuit designs. The temperature coefficient of ±100 ppm/°C maintains stable resistance across a range of temperatures, which is critical for applications such as precision instrumentation, telecommunications, and consumer electronics. Supplied in a tape cut format, this component facilitates easy installation in automated manufacturing processes, promoting efficiency and accuracy in development cycles.
Type SMD
Resistance 470Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot