TRU COMPONENTS 1585298 Cermet Resistor 20Ω SMD 0805 0.125 W 1% 200 PPM °C

MPN
1585298
EAN-13
2050004942903
Order Code
17-9952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1250+ £0.0033
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,952 in stock

TruComponents 1585298 is a cermet resistor specifically designed for surface mount technology with its SMD 0805 package. This resistor is characterised by its resistance value of 20 ohms and is capable of handling a power rating of 0.125 watts with a tolerance of 1%. Notable for its thermal stability, it features a temperature coefficient of 200 ppm/°C, making it suitable for applications requiring precision under varying temperatures, such as signal processing and consumer electronics. The tape cut packaging allows for integration into automated assembly processes, enhancing manufacturing efficiency in high-volume production environments. These attributes make it a reliable component in circuits where durability and performance consistency are paramount.
Type SMD
Resistance 20Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot