TRU COMPONENTS 1585162 Metal film resistor 350 Ω Axial lead 0207 0.25 W 1%

MPN
1585162
EAN-13
2050004941548
Order Code
17-9949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
150+ £0.035
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,335 in stock

TRU COMPONENTS 1585162 is a precision metal film resistor with a resistance value of 350 ohms, featuring an axial lead configuration and conforming to the 0207 package size. This component operates with a power rating of 0.25 watts and offers a tolerance of 1%, making it suitable for applications requiring high accuracy and stability in resistance values. The resistor, identified also by the part number TC-MF0W4FF53500A10203, is commonly utilised in electronic circuits where consistency in signal integrity and reduced noise levels are essential, such as in audio devices, precision instrumentations, and control systems. The metal film construction ensures superior performance in maintaining resistance stability over varying environmental conditions, supporting its use in professional and industrial settings.
Type Metal film resistor
Resistance 350Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot