TRU COMPONENTS 1585158 Metal film resistor 6.2 MΩ Axial lead 0.25 W 1%

MPN
1585158
EAN-13
2050004941500
Order Code
17-9947
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
300+ £0.0137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

TRU COMPONENTS 1585158 is a precision metal film resistor, featuring a resistance value of 6.2 MO with an axial lead configuration, designed for enhanced stability and low noise performance. This resistor is identified by its part number TC-MF0W4FF6204A20203 and constructed in compliance with the standardised 0207 package, supporting a power rating of 0.25 W and a tolerance of 1%, making it ideal for high precision applications. Due to its superior tolerance and metal film construction, it is particularly well-suited for use in circuits requiring reliable impedance control, such as in instrumentation, measurement equipment, and signal processing applications. Its robust design ensures high accuracy in environments that demand long-term stability, making it a reliable component for engineers seeking to implement precise resistance values in their electronic designs.
Type Metal film resistor
Resistance 6.2mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot