TRU COMPONENTS 1585157 Metal film resistor 5.1 MΩ Axial 0.25 W 1% 0207

MPN
1585157
EAN-13
2050004941494
Order Code
17-9946
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0208
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 487 in stock

TRU COMPONENTS 1585157 is a high-precision metal film resistor designed with an axial lead configuration and features a resistance of 5.1 MO. Engineered with a power rating of 0.25 watts and a tolerance of 1%, this resistor ensures consistent performance in demanding environments, making it suitable for applications requiring high stability and low noise. Its 0207 package size denotes a standardised dimension facilitating easy integration into circuit designs. Typically used in precision analogue circuits, measurement equipment, and audio devices, this resistor is capable of providing reliable and accurate impedance control. The metal film construction contributes to its excellent temperature coefficient, ensuring minimal resistance drift over time.
Type Metal film resistor
Resistance 5.1mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot