TRU COMPONENTS 1585154 Metal film resistor 3.3 MΩ Axial 0207 0.25 W 1%

MPN
1585154
EAN-13
2050004941463
Order Code
17-9944
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0231
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,109 in stock

TRU COMPONENTS 1585154 is a metal film resistor with an impedance rating of 3.3 MO, featuring an axial lead design in a 0207 package. This component is rated for a power dissipation of 0.25 W and offers a precision tolerance of 1%. Metal film resistors like this one are renowned for their stability and low noise characteristics, making them suitable for applications requiring precise and reliable resistance in various electronic circuits, such as in signal processing or measurement equipment. The resistor's construction ensures enhanced performance under environmental stresses, making it ideal for integration into sophisticated industrial and consumer electronics systems.
Type Metal film resistor
Resistance 3.3mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot