TRU COMPONENTS 1585151 Metal film resistor 2.2 MΩ Axial lead 0.25 W 1%

MPN
1585151
EAN-13
2050004941432
Order Code
17-9942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0208
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,181 in stock

TRU COMPONENTS 1585151 is a precision metal film resistor designed for demanding applications where reliability and accuracy are critical. With a resistance value of 2.2 MO and a tolerance of 1%, this axial lead resistor exhibits excellent stability and noise characteristics, suitable for high-precision circuits. The component is housed in a 0207 package and is rated for a power dissipation of 0.25 W, making it ideal for use in electronic devices where space and power efficiency are paramount. Typical applications include signal processing, audio equipment, and measurement instrumentation, where the resistor's low thermal coefficient of resistance ensures consistent performance across varying temperatures. This resistor is an essential component for engineers seeking to design circuits with exacting specifications and minimal deviation.
Type Metal film resistor
Resistance 2.2mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot