TRU COMPONENTS 1585147 Metal film resistor 1.3 MOhm Axial lead 0.25W 1%

MPN
1585147
EAN-13
2050004941395
Order Code
17-9939
Country of Origin
China
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585147 is a precision metal film resistor with a resistance of 1.3 MO, designed for use in electronic circuits requiring stable and close tolerance impedance values. This axial lead resistor, identifiable under the alternate description TC-MF0W4FF1304A10203, is built in an 0207 package and provides a power rating of 0.25 W with a tolerance of 1%. Metal film resistors like this one are favoured in precision applications due to their low noise and reliable performance across varying temperatures. Commonly employed in instrumentation, measurement devices, and audio equipment, this resistor ensures consistent impedance characteristics, vital for maintaining circuit integrity. This component is suited for engineers who require high accuracy and stability in their circuit design, making it an ideal choice for both analogue and digital electronic applications.
Type Metal film resistor
Resistance 1.3mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot