TRU COMPONENTS 1585144 Metal film resistor 1 MΩ Axial 0207 0.25 W 1%

MPN
1585144
EAN-13
2050004941364
Order Code
17-9937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
300+ £0.0150
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,135 in stock

TRU COMPONENTS 1585144 is a metal film resistor with a resistance of 1 megaohm and is constructed with an axial lead design of size 0207. This resistor is rated with a power dissipation of 0.25 watts and offers a precision tolerance of 1 percent, making it suitable for applications requiring high stability and low noise characteristics. Typically used in circuits where accurate impedance is essential, such as in audio, communication, and instrumentation equipment, this component is designed to deliver reliable performance under standard environmental conditions. The metal film construction ensures that the resistor maintains consistent performance with minimal variation due to temperature changes, making it ideal for precision circuit designs.
Type Metal film resistor
Resistance 1mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot