TRU COMPONENTS 1585143 Metal film resistor Axial 910 kΩ 0.25 W 1%

MPN
1585143
EAN-13
2050004941357
Order Code
17-9936
Country of Origin
China
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585143 is a high precision metal film resistor rated at 910 kO with an axial lead format, identified by the internal code MF0W4FF9103A10. This component features a power rating of 0.25 watts and a tolerance of 1%, making it suitable for applications requiring reliable and consistent resistance values where precision is critical. The resistor's 0207 size designation ensures it is compatible with a wide range of electronic circuit designs, where its high impedance is beneficial. Commonly utilised in analogue circuits, signal processing, and feedback networks, this resistor is ideal for engineers concerned with achieving low noise and high stability in their designs. The single-piece format simplifies inventory management, allowing for precise control and application in various electrical assemblies.
Type Metal film resistor
Resistance 910kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot