TRU COMPONENTS 1585135 Metal film resistor 499 kΩ Axial 0.25 W 1%

MPN
1585135
EAN-13
2050004941272
Order Code
17-9933
Country of Origin
China
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585135, also known as the TC-MF0W4FF4993A10203, is a precision metal film resistor designed for applications requiring consistent performance and high reliability. With a resistance value of 499 kO, this axial lead resistor conforms to the 0207 package size and delivers a power rating of 0.25 W with a tolerance of 1%, ensuring precise resistance values are maintained even in varying environmental conditions. Its robust metal film construction provides excellent stability and low noise characteristics, making it suitable for use in sensitive electronic circuits, precision instrumentation, and high-frequency applications where low distortion is critical. The TRU COMPONENTS 1585135 resistor is ideally employed in circuits demanding exact voltage division and consistent current regulation, offering engineers a dependable component in both commercial and industrial settings.
Type Metal film resistor
Resistance 499kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot