TRU COMPONENTS 1585132 Metal film resistor 430 kΩ Axial lead 0.25 W 1%

MPN
1585132
EAN-13
2050004941241
Order Code
17-9931
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585132, also known by the part number TC-MF0W4FF4303A10203, is a high-precision metal film resistor designed to provide stable and reliable performance in electronic circuits. This resistor features a resistance value of 430 kO with an accuracy tolerance of 1%, making it suitable for applications requiring precise impedance regulation. It comes in an axial lead configuration with a size designation of 0207, and can handle a power rating of up to 0.25 W. The highly stable nature of metal film resistors makes them ideal for use in precision measurement devices, communication equipment, and control systems where consistency and reliability are critical. The robust design of this component ensures minimal variation in performance due to environmental changes, thereby enhancing the overall stability of the electronic circuit in which it is used.
Type Metal film resistor
Resistance 430kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot