TRU COMPONENTS 1585124 Metal film resistor 240 kΩ Axial lead 0.25 W 1%

MPN
1585124
EAN-13
2050004941166
Order Code
17-9927
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585124 Metal film resistor, identified by the part number TC-MF0W4FF2403A20203, is a high-precision electronic component designed for diverse electrical and electronic applications. With a resistance value of 240 kO, this axial lead resistor offers a tolerance of 1%, ensuring exceptional stability and reliability in circuit designs. The compact 0207 package accommodates a power rating of 0.25 W, making it well-suited for low to moderate power applications where precision is critical. Metal film resistors like this one are commonly employed in audio, communication, and instrumentation circuits due to their ability to maintain accuracy over a wide range of temperatures and conditions. Its robust construction and consistent performance make it ideal for engineers seeking reliable impedance control in precision circuits.
Type Metal film resistor
Resistance 240kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot