TRU COMPONENTS 1585123 Metal film resistor 220 kΩ Axial lead 0207 0.25W 1%

MPN
1585123
EAN-13
2050004941159
Order Code
17-9926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
300+ £0.0140
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,420 in stock

TRU COMPONENTS 1585123, also known as TC-MF0W4FF2203A50203, is a metal film resistor designed for precise and reliable performance in electronic circuits. With an impedance of 220 kO, this resistor features an axial lead configuration with dimensions conforming to the 0207 size standard. It is rated at 0.25 watts with a tolerance of 1%, making it ideal for applications that demand accuracy and stability such as precision instrumentation, audio equipment, and precision measurement devices. Metal film resistors like this model are preferred in these applications due to their low noise characteristics and excellent thermal stability. The resistor's construction offers significant endurance against environmental stresses, ensuring longevity and consistent performance within its specified limits.
Type Metal film resistor
Resistance 220kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot