TRU COMPONENTS 1585111 Metal film resistor 97.6 kΩ Axial lead 0.25 W 1%

MPN
1585111
EAN-13
2050004941036
Order Code
17-9921
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585111 is a high-precision metal film resistor, identified by part number TC-MF0W4FF9762A10203, designed for demanding electronic applications. Featuring an impedance of 97.6 kO, this axial lead resistor conforms to the 0207 package size, allowing for a compact and reliable addition to circuit boards. Engineered to dissipate power consistently at 0.25 W with a tolerance of 1%, this component is ideal for applications requiring precise voltage measurements and stable electrical resistance, such as in audio equipment, instrumentation, and industrial electronics. This resistor's durable construction ensures reliable performance over a broad range of temperatures, making it suitable for use in both consumer electronics and sensitive control systems.
Type Metal film resistor
Resistance 97.6kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot