TRU COMPONENTS 1585105 Resistor Metal film 62 kΩ Axial 0207 0.25W 1%

MPN
1585105
EAN-13
2050004940978
Order Code
17-9916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
150+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 862 in stock

TRU COMPONENTS 1585105 is a high-precision metal film resistor with a resistance value of 62 kO. Designed with an axial leaded form factor, this resistor comes in the compact 0207 package size, ensuring versatility in circuit design. It features a power rating of 0.25 watts and a tolerance of 1%, making it suitable for applications requiring consistent performance and reliability under varied conditions. The resistor's metal film construction provides excellent noise characteristics, low temperature coefficients, and improved long-term stability compared to carbon film alternatives, making it ideal for use in precision instrumentation, audio equipment, and sensitive electronic circuits where accurate impedance is critical. Its consistent performance across a range of temperatures and environments is vital for maintaining integrity in professional electronic and electrical engineering designs.
Type Metal film resistor
Resistance 62kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot