TRU COMPONENTS 1585104 Metal film resistor 60.4 kΩ Axial lead 0.25 W 1% 0207

MPN
1585104
EAN-13
2050004940961
Order Code
17-9915
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0160
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,619 in stock

TRU COMPONENTS 1585104 is a high-precision metal film resistor designed for applications requiring stable and reliable performance under varying conditions. This resistor has a resistance value of 60.4 kO and is characterised by its axial lead configuration within a compact 0207 package. Engineered with a power rating of 0.25 W and a tight tolerance of 1%, it ensures consistent and accurate electrical performance in sensitive circuits. Its specifications make it suitable for use in precision instrumentation, audio applications, and communication equipment where precise impedance values are critical. The resistor's construction provides excellent temperature stability and low noise operation, making it an ideal choice for various engineering tasks.
Type Metal film resistor
Resistance 60.4kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot