TRU COMPONENTS 1585101 Metal film resistor 45.3kΩ Axial 0.25W 1%

MPN
1585101
EAN-13
2050004940930
Order Code
17-9912
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585101 is a precision metal film resistor, also represented by the part number TC-MF0W4FF4532A10203. This component exhibits a resistance of 45.3 kO and is designed with an axial lead configuration, conforming to the 0207 packaging standard. It supports a power rating of 0.25 W with a tolerance of 1%, ensuring high accuracy and stability in electronic circuits. Metal film resistors such as this are favoured in applications requiring precise resistance values and minimal noise, including audio equipment, measurement instrumentation, and precision analogue circuits. With its reliable performance across variable conditions, the TRU COMPONENTS 1585101 is an essential component for engineers prioritising accuracy and durability in their designs.
Type Metal film resistor
Resistance 45.3kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot