TRU COMPONENTS 1585094 Metal film resistor 31.6 kΩ Axial lead 0.25 W 1%

MPN
1585094
EAN-13
2050004940862
Order Code
17-9906
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585094 is a precision metal film resistor designed to deliver reliable performance in various electronic applications. With a resistance of 31.6 kO, it incorporates an axial leaded design and adheres to the industry standard dimensions of type 0207, supporting efficient circuit integration. This resistor is rated for a power capacity of 0.25 W and features a tolerance of 1%, ensuring stable and accurate resistance under typical electrical conditions. Its construction is tailored for applications that demand high precision, such as in instrumentation, measurement devices, and audio equipment, where consistent impedance and superior temperature coefficient are essential. Additionally, the resistor's robust metal film composition provides excellent noise characteristics and long-term stability, making it an ideal choice for high-fidelity electronic projects.
Type Metal film resistor
Resistance 31.6kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot