TRU COMPONENTS 1585092 Metal film resistor 30 kΩ Axial lead 0.25 W 1%

MPN
1585092
EAN-13
2050004940848
Order Code
17-9905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0170
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,335 in stock

TRU COMPONENTS 1585092, also known by the part number TC-MF0W4FF3002A20203, is a precision metal film resistor designed for applications requiring stability and reliability. This resistor features a resistance value of 30 kO, with an axial lead construction conforming to the 0207 form factor, delivering precise performance with a power rating of 0.25 watts and a tight tolerance of 1%. Metal film resistors, such as this one, are favoured in engineering applications where low noise and high accuracy are paramount, including analogue circuit designs, precision amplifiers, and instrumentation. The use of this component ensures consistent impedance and minimal thermal drift, making it ideal for demanding environments in both industrial and laboratory settings.
Type Metal film resistor
Resistance 30kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot