TRU COMPONENTS 1585091 Metal film resistor 28.7 kΩ Axial 0207 0.25 W 1%

MPN
1585091
EAN-13
2050004940831
Order Code
17-9904
Country of Origin
China
View Full Product Range (121)
Qty Unit Price (Ex VAT)
150+ £0.039
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,565 in stock

TRU COMPONENTS 1585091 offers a precision metal film resistor characterised by its resistance value of 28.7 kO, designed for axial mounting in electronic circuits. This component, identified by the model number TC-MF0W4FF2872A10203, features a compact 0207 package that is ideal for space-efficient design implementations. Rated at a power dissipation of 0.25 W and manufactured with a tolerance of 1%, this resistor ensures minimal variance in resistance, making it suitable for applications requiring accurate and stable performance, such as in audio equipment, precision measurement devices, and calibration circuits. The metal film construction provides excellent long-term stability and reduced noise compared to other resistor types, making it a reliable choice for professional and industrial electronics where component reliability is paramount.
Type Metal film resistor
Resistance 28.7kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot