TRU COMPONENTS 1585090 Metal film resistor 26.7 kΩ Axial 0207 0.25W 1%

MPN
1585090
EAN-13
2050004940824
Order Code
17-9903
Country of Origin
China
View Full Product Range (161)

Discontinued


TRU Components 1585090 is a precision metal film resistor designed to provide stable performance in demanding electronic environments. This resistor exhibits an impedance of 26.7 kO with a tight tolerance of 1%, making it ideal for applications requiring accurate resistance values. Constructed with an axial lead form factor and housed in a 0207 package, it supports a power rating of 0.25 W, ensuring reliable operation in low to moderate power circuits. Typical applications include use in precision analogue circuits, signal processing, and instrumentation where consistent electrical characteristics are crucial. The metal film composition offers superior noise characteristics and stability, making this component suitable for high-fidelity audio or sensitive measurement instruments.
Type Metal film resistor
Resistance 26.7kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot