TRU COMPONENTS 1585089 Metal film resistor 24.9 kΩ Axial lead 0.25 W 1%

MPN
1585089
EAN-13
2050004940817
Order Code
17-9902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
150+ £0.035
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,826 in stock

TRU COMPONENTS 1585089 is a precision metal film resistor, identified by the part number TC-MF0W4FF2492A10203, that offers a nominal resistance of 24.9 kO. It features an axial lead design with a power rating of 0.25 watts and a tolerance of 1%, ensuring consistent performance in precision applications. Constructed in an industry-standard 0207 form factor, this resistor is ideally suited for use in electronic circuits where stable resistance and low noise are essential, such as in audio equipment, instrumentation, and high-frequency applications. Its metal film construction provides excellent thermal stability and low temperature coefficient, making it desirable for engineers seeking reliable and accurate resistive components.
Type Metal film resistor
Resistance 24.9kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot