TRU COMPONENTS 1585088 metal film resistor 21.5kΩ axial 0.25W 1%

MPN
1585088
EAN-13
2050004940800
Order Code
17-9901
Country of Origin
China
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585088 is a precision metal film resistor, with the part number TC-MF0W4FF2152A10203, designed for reliable performance in various electronic circuits. This resistor features an impedance of 21.5 kO and is constructed with an axial lead configuration, fitting the 0207 package size. It is rated at a power dissipation of 0.25 watts with a tolerance of 1%, making it suitable for applications where precise resistance values are crucial, such as in signal processing, control systems, and measurement equipment. The metal film construction provides low noise and a high degree of stability under varying environmental conditions, making it an excellent choice for high-precision tasks in both industrial and consumer electronics. This single-unit component facilitates ease of integration into standardised and custom-designed circuit boards.
Type Metal film resistor
Resistance 21.5kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot