TRU COMPONENTS 1585087 Metal film resistor 20.5 kΩ Axial 0207 0.25W 1%

MPN
1585087
EAN-13
2050004940794
Order Code
17-9900
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
150+ £0.035
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 548 in stock

TRU COMPONENTS 1585087 metal film resistor, also identified as TC-MF0W4FF2052A10203, offers precise resistance with its 20.5 kO rating and operates with an axial lead configuration in the standard 0207 package size. This resistor, characterised by its 0.25 W power rating and an accuracy tolerance of 1%, is designed for applications where stability and reliability are crucial. The metal film construction ensures low noise and a high degree of thermal stability, making it suitable for precision circuits, instrumentation, and audio applications where maintaining consistent impedance is critical. As a dependable passive component, it is well-suited for integration into both analogue and digital circuit designs, offering consistent performance across a broad temperature range.
Type Metal film resistor
Resistance 20.5kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot