TRU COMPONENTS 1585084 Metal film resistor 15.8kΩ Axial 0.25W 1% 0207

MPN
1585084
EAN-13
2050004940763
Order Code
17-9898
Country of Origin
China
View Full Product Range (121)
Qty Unit Price (Ex VAT)
150+ £0.039
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,576 in stock

TRU COMPONENTS 1585084 is a precision metal film resistor featuring a resistance value of 15.8 kO with a tolerance of 1%, making it ideal for applications requiring high accuracy and stability. This axial lead resistor is constructed in an industry-standard 0207 package and is rated for a power dissipation of 0.25 W, ensuring reliable performance in various electronic circuits. Its design is particularly suitable for use in precision analogue circuits, signal processing, and feedback networks where consistency over temperature variations is critical. The use of metal film technology in the component provides excellent performance in terms of low noise and high linearity.
Type Metal film resistor
Resistance 15.8kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot