TRU COMPONENTS 1585082 Metal film resistor 14 kΩ Axial 0207 0.25 W 1%

MPN
1585082
EAN-13
2050004940749
Order Code
17-9896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0207
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 842 in stock

TRU COMPONENTS 1585082 is a precision metal film resistor, designated as TC-MF0W4FF1402A20203, designed with an axial lead configuration and featuring a resistance value of 14 kO. This resistor adheres to the 0207 size code and offers a power rating of 0.25 watts, providing highly stable and reliable performance with a tolerance of 1%. Its robust construction and metal film technology ensure low noise and excellent long-term stability, which are essential attributes for applications requiring precise impedance control. Typical applications for this resistor include electronic circuits in instruments and amplifiers, where precise voltage reduction and current regulation are critical. The resistor is suitable for high-precision tasks in both industrial and consumer electronics, offering engineers a reliable component for maintaining consistency in electrical performance.
Type Metal film resistor
Resistance 14kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot