TRU COMPONENTS 1585081 Metal film resistor 13 kΩ Axial lead 0207 0.25 W 1%

MPN
1585081
EAN-13
2050004940732
Order Code
17-9895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0182
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 883 in stock

TRU COMPONENTS 1585081 is a metal film resistor designed for precise applications requiring high stability and low noise. This resistor, modelled as TC-MF0W4FF1302A20203, offers an impedance of 13 kO with an accuracy of 1%, ensuring reliable performance in a variety of circuits. Featuring an axial lead configuration in an 0207 package, it supports a power rating of 0.25 W, making it suitable for use in low-power applications where compact size and efficiency are critical. Often employed in precision instrumentation, audio equipment, and communications systems, this resistor provides consistent electrical resistance, which is essential for maintaining system stability and performance. Its metal film construction further enhances its durability and resistance to temperature fluctuations.
Type Metal film resistor
Resistance 13kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot