TRU COMPONENTS 1585080 Metal film resistor 12.7kΩ Axial lead 0.25W 1% 0207

MPN
1585080
EAN-13
2050004940725
Order Code
17-9894
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
100+ £0.045
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 572 in stock

TRU COMPONENTS 1585080 is a precision metal film resistor featuring a resistance value of 12.7 kO and is designed with axial leads in the 0207 package size. It supports a power rating of 0.25 watts and offers a tight tolerance of 1%, making it suitable for applications requiring high accuracy and stability in resistance. The metal film construction provides excellent noise reduction and long-term stability, and it is ideal for use in electronic circuits where precision and reliability are paramount, such as in instrumentation, audio processing, and control systems. With its standard axial lead form, it can be readily implemented in a variety of circuit board designs. This resistor is particularly advantageous in scenarios demanding consistent performance under varying environmental conditions.
Type Metal film resistor
Resistance 12.7kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot