TRU COMPONENTS 1585075 Metal film resistor 10 kΩ Axial lead 0.25 W 1%

MPN
1585075
EAN-13
2050004940671
Order Code
17-9891
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0170
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26,147 in stock

TRU COMPONENTS 1585075 refers to a metal film resistor designed to provide precise electrical resistance with a 10 kO impedance. The resistor operates with an axial lead configuration, constructed within a compact 0207 package, and is rated for a power dissipation of 0.25 watts, ensuring reliable performance in a variety of electrical circuits. Featuring a tolerance of 1%, this resistor is ideal for applications that demand high precision, such as analogue signal processing, feedback circuits, and precision measurement devices. Its metal film construction contributes to low noise levels and stability against temperature variations, making it a preferred choice in situations where component reliability and accuracy are paramount.
Type Metal film resistor
Resistance 10kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot