TRU COMPONENTS 1585073 Metal film resistor 9.53 kΩ Axial lead 0.25 W 1%

MPN
1585073
EAN-13
2050004940657
Order Code
17-9890
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0174
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,179 in stock

TRU COMPONENTS 1585073 is a precision metal film resistor with a resistance value of 9.53 kO. Identified by the alternate part number TC-MF0W4FF9531A20203, this resistor features an axial lead design conforming to the 0207 package size, offering a power rating of 0.25 W and a tight tolerance of 1%, making it ideal for applications demanding high stability and accuracy. Its robust construction is suitable for reducing noise in analogue signal paths, filtering applications, and precision voltage division in electronic circuits. Owing to its design, this component is commonly utilised in telecommunications equipment, audio devices, and measurement systems, providing reliable performance in a wide range of operating conditions.
Type Metal film resistor
Resistance 9.53kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot