TRU COMPONENTS 1585064 metal film resistor 5.6 kΩ axial lead 0.25 W 1% 0207

MPN
1585064
EAN-13
2050004940565
Order Code
17-9883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0160
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,456 in stock

TRU COMPONENTS 1585064 is a precision metal film resistor designed for applications requiring reliability and stability in electronic circuits. This resistor features a resistance of 5.6 kO with a tolerance of 1%, ensuring accurate performance in sensitive applications. Encased in an axial lead form factor of size 0207, it is capable of handling a power rating of 0.25 W. Its metal film construction provides lower noise and better temperature coefficient than carbon composition resistors, making it ideal for use in audio, automotive, and telecommunications systems where environmental stability and low variability are essential. The TRU COMPONENTS 1585064 is particularly suited for circuits where precise impedance matching is critical.
Type Metal film resistor
Resistance 5.6kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot