TRU COMPONENTS 1585063 metal film resistor 5.49 kΩ axial lead 0.25 W 1%

MPN
1585063
EAN-13
2050004940558
Order Code
17-9882
Country of Origin
China
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585063 metal film resistor, classified under the part number TC-MF0W4FF5491A10203, is an axial lead resistor with a resistance of 5.49 kO and a power rating of 0.25 W. This precision resistor features a 1% tolerance, ensuring high accuracy and stability in electrical circuits. The component is encapsulated in a 0207 package size, which is standard for providing reliable performance in a compact form factor. Metal film resistors like this model are typically used in applications where stable electrical characteristics are critical, such as in active filters, signal processing circuits, and precision amplifiers. Its design is optimised for providing consistent performance in both low and high-frequency operations, making it suitable for a wide range of electronic projects and industrial applications.
Type Metal film resistor
Resistance 5.49kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)


Trustpilot