TRU COMPONENTS 1585062 resistor metal film 5.36kΩ axial 0.25W 1%

MPN
1585062
EAN-13
2050004940541
Order Code
17-9881
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
100+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 667 in stock

TRU COMPONENTS 1585062 is a precision metal film resistor, identified by the part number TC-MF0W4FF5361A10203, offering a resistance of 5.36 kO. This axial lead component, sized 0207, features a power rating of 0.25 W with a tolerance of 1%, making it suitable for applications requiring precise current control and minimal thermal noise. The high stability and low noise characteristics inherent in metal film resistors make this product ideal for use in electronic circuits where consistent performance is essential, such as in audio equipment, precision measurement devices, and sensitive signal processing applications. With its robust design and reliable performance, this resistor is an excellent choice for engineers focusing on high-fidelity and precision circuit designs.
Type Metal film resistor
Resistance 5.36kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot