TRU COMPONENTS 1585059 Metal film resistor 4.7 kΩ Axial 0.25 W 1% 0207

MPN
1585059
EAN-13
2050004940510
Order Code
17-9879
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0174
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,364 in stock

TRU COMPONENTS 1585059 is a metal film resistor characterised by its precise resistance value of 4.7 kO and is designed to handle a power rating of 0.25 W. The resistor features an axial lead configuration and conforms to the 0207 size specification, making it suitable for a wide range of electronic circuits that require stable impedance with minimal variation across different temperatures and frequencies. With a tolerance of 1%, the resistor is reliably used in precision applications such as audio equipment, instrumentation, and telecommunications where maintaining accurate resistance values is critical for overall circuit performance. The robust design of this metal film resistor allows it to provide consistent performance in both analogue and digital applications, ensuring reliability and accuracy in demanding engineering environments.
Type Metal film resistor
Resistance 4.7kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot