TRU COMPONENTS 1585052 Metal film resistor 3 kΩ Axial lead 0.25 W 1% 0207

MPN
1585052
EAN-13
2050004940442
Order Code
17-9874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (117)
Qty Unit Price (Ex VAT)
250+ £0.0183
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,514 in stock

TRU COMPONENTS, part number 1585052, presents the TC-MF0W4FF3001A50203, a metal film resistor renowned for its precision and reliability in electronic circuits. This resistor delivers a resistance of 3 kO with a tight tolerance of 1%, ensuring minimal deviation from its nominal value. Housed in an axial lead form factor, it adheres to size code 0207 and can dissipate up to 0.25 watts, making it suitable for a wide range of low-power applications. Metal film resistors such as this are frequently used in circuits that demand stability and low noise, such as audio equipment, measurement instruments, and precision electronic devices. Its design is tailored to provide enhanced temperature coefficients and moisture resistance, ensuring robust performance in varied environmental conditions.
Type Metal film resistor
Resistance 3kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot