TRU COMPONENTS 1585049 Metal film resistor 2.55 kΩ Axial lead 0.25 W 1%

MPN
1585049
EAN-13
2050004940411
Order Code
17-9872
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
150+ £0.031
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 421 in stock

TRU COMPONENTS 1585049 is a high-precision metal film resistor designed for applications requiring stable and reliable performance. This axial lead resistor, identifiable by its alternate description TC-MF0W4FF2551A10203, provides a resistance of 2.55 kO with a power rating of 0.25 W and a tolerance of 1%, offering consistency in resistance under varying electrical conditions due to its low noise and excellent temperature coefficient. Its compact 0207 package makes it suitable for compact circuit boards, making it an ideal choice for use in signal processing, data acquisition systems, and precision instrumentation where accurate impedance is crucial. This component embodies the dependability and precision necessary for professional electronics engineering tasks.
Type Metal film resistor
Resistance 2.55kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot