TRU COMPONENTS 1585048 Metal film resistor 2.49 kΩ Axial 0.25 W 1% 0207

MPN
1585048
EAN-13
2050004940404
Order Code
17-9871
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0203
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,773 in stock

TRU COMPONENTS 1585048 is a precise metal film resistor, designated as TC-MF0W4FF2491A20203, featuring an axial lead configuration with a resistance value of 2.49 kO. Constructed with robust reliability in mind, this resistor has a power rating of 0.25 watts and maintains a tight tolerance of 1%, making it ideal for circuits requiring high precision. The resistor's small 0207 package size makes it suitable for compact designs. Engineers typically employ these components in applications such as signal processing, measurement devices, and other electronic applications where accuracy, stability, and resistance to thermal stress are crucial factors.
Type Metal film resistor
Resistance 2.49kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot