TRU COMPONENTS 1585047 Metal film resistor 2.43 kΩ Axial lead 0.25 W 1%

MPN
1585047
EAN-13
2050004940398
Order Code
17-9870
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
150+ £0.035
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,020 in stock

TRU COMPONENTS 1585047 is a high-precision metal film resistor with the Manufacturer's Part Number TC-MF0W4FF2431A10203. This resistor features a resistance value of 2.43 kO and is designed with an axial lead configuration, offering a power rating of 0.25 W and a tolerance of 1%. The resistor is constructed using a metal film type, which provides excellent stability and reliable performance across varying temperatures and environmental conditions. Its compact 0207 package size makes it suitable for a variety of applications, such as electronic circuitry where precision and low noise are critical, including instrumentation, audio devices, and precision control systems. The TRU COMPONENTS 1585047 resistor meets the needs of engineers seeking dependable components for sophisticated electrical designs.
Type Metal film resistor
Resistance 2.43kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot