TRU COMPONENTS 1585045 Metal film resistor 2.26 kΩ Axial lead 0.25 W 1%

MPN
1585045
EAN-13
2050004940374
Order Code
17-9868
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585045, also known by the part number TC-MF0W4FF2261A20203, is a metal film resistor with a resistance of 2.26 kO. This resistor features axial leads and adheres to the 0207 package size, making it suitable for compact circuit designs. With a power rating of 0.25 W and a tolerance of 1%, it provides precise and stable performance for a wide range of electronic applications, particularly where consistent resistance values are crucial for circuit integrity. Metal film resistors like this are commonly used in audio equipment, precision instrumentation, and communication devices due to their low noise and high reliability.
Type Metal film resistor
Resistance 2.26kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot