TRU COMPONENTS 1585044 Resistor Metal Film 2.21 kΩ Axial 0.25 W 1%

MPN
1585044
EAN-13
2050004940367
Order Code
17-9867
Country of Origin
China
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585044 is a precision metal film resistor known for its reliable performance in various electronic applications. This resistor features a resistance of 2.21 kO and is designed with an axial lead configuration, meeting the dimensions of the 0207 size standard. With a power rating of 0.25 W and a tolerance of 1%, it offers accurate impedance control essential for fine-tuning electronic circuits. Metal film resistors like the TRU COMPONENTS 1585044 are commonly used in audio equipment, instrumentation, and other precision applications where stability and low noise are crucial. Its engineering-grade specifications make it an ideal choice for tasks requiring consistent electrical characteristics under varying conditions.
Type Metal film resistor
Resistance 2.21kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot