TRU COMPONENTS 1585040 Metal film resistor 1.5 kΩ Axial lead 0.25 W 1% 0207

MPN
1585040
EAN-13
2050004940329
Order Code
17-9863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0168
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,492 in stock

TRU COMPONENTS 1585040 is a high-precision metal film resistor designed to provide stable performance with a resistance value of 1.5 kO. This resistor features an axial lead configuration and conforms to the 0207 package, supporting a power rating of 0.25 W, which makes it suitable for various low-power applications. With a tight tolerance of 1%, this component ensures accurate resistance for precise impedance control in electronic circuits. It is widely employed in applications that require reliable resistance characteristics, including signal processing, filtering circuits, and measuring instruments. The resistor's design prioritises stability under varying environmental conditions, making it an essential component for engineers seeking to maintain circuit fidelity.
Type Metal film resistor
Resistance 1.5kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot