TRU COMPONENTS 1585038 Metal film resistor 1.33 kΩ Axial 0.25 W 1%

MPN
1585038
EAN-13
2050004940305
Order Code
17-9861
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585038 is a precision metal film resistor with a resistance value of 1.33 kO, designed for stability and reliability in electronic applications. This resistor features an axial lead configuration in a 0207 package, capable of handling power up to 0.25 W with a tolerance of 1%. The use of metal film technology ensures minimal noise and temperature coefficient, making it an excellent choice for applications requiring precise voltage and current regulation, such as in audio equipment, amplifiers, and precision measuring instruments. Its robust design enhances its durability and performance in various electrical circuits where consistent resistance is crucial. The TC-MF0W4FF1331A10203 part number reflects its specific attributes and manufacturing standard, confirming its suitability for high-precision engineering applications.
Type Metal film resistor
Resistance 1.33kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot