TRU COMPONENTS 1585037 Metal film resistor 1.27 kΩ Axial 0.25 W 1%

MPN
1585037
EAN-13
2050004940299
Order Code
17-9860
Country of Origin
China
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585037 is a robust metal film resistor designed for precision and stability in electronic circuits. This resistor, model number TC-MF0W4FF1271A10203, offers a resistance of 1.27 kO with a tolerance of 1%, enabling accurate current regulation and impedance matching in various applications. Featuring an axial leaded design suitable for through-hole mounting, it boasts a power rating of 0.25 W and a compact 0207 package, making it ideal for use in dense circuit configurations. Engineered to operate reliably under varying environmental conditions, this resistor is commonly utilised in instrumentation, communication devices, and other electronic equipment where low noise and wide bandwidth properties are critical. The precision and reliability of this component make it a preferred choice for engineers seeking consistency in performance and quality.
Type Metal film resistor
Resistance 1.27kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot