TRU COMPONENTS 1585036 Metal film resistor 1.2 kΩ Axial 0.25 W 1%

MPN
1585036
EAN-13
2050004940282
Order Code
17-9859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0175
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,071 in stock

TRU COMPONENTS 1585036 is a high-precision metal film resistor with a nominal resistance of 1.2 kO, featuring an axial lead design. Engineered for stability and accuracy, this resistor has a power rating of 0.25 watts and a tolerance of 1%, making it ideal for applications requiring tight resistance specifications. Its 0207 package size offers versatility in circuit design, accommodating a range of electronic devices. Metal film resistors like this one are commonly used in instrumentation, audio equipment, and precision signal processing, where consistent performance over a wide temperature range is crucial. Its low noise and minimal temperature coefficient further enhance its suitability for high-fidelity applications.
Type Metal film resistor
Resistance 1.2kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot