TRU COMPONENTS 1585033 Metal film resistor 1.05 kΩ Axial lead 0.25 W 1%

MPN
1585033
EAN-13
2050004940251
Order Code
17-9856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
150+ £0.033
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,539 in stock

TRU COMPONENTS 1585033 is a metal film resistor with a resistance of 1.05 kO and is part of the TC-MF0W4FF1051A10203 series. This axial lead resistor is encased in a 0207-sized package, designed to handle a power rating of 0.25 watts with a tolerance of 1 per cent. Known for its precision and reliability, the resistor is suitable for applications requiring stable resistance over a range of temperatures, making it ideal for use in signal processing, precision instrumentation, and audio amplification circuits. Its metal film construction ensures low noise performance and high stability, making it a preferred choice for high precision electronic designs.
Type Metal film resistor
Resistance 1.05kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot