TRU COMPONENTS 1585029 Metal film resistor 866 Ω Axial 0207 0.25 W 1%

MPN
1585029
EAN-13
2050004940213
Order Code
17-9853
Country of Origin
China

Discontinued


TRU COMPONENTS 1585029 is a metal film resistor designed to provide precise and stable resistance in electronic circuits. This component, modelled as TC-MF0W4FF8660A10203, features an impedance of 866 ohms and is encased in an axial lead form factor with dimensions conforming to the 0207 specification. Rated at 0.25 watts with a tolerance of 1%, it is suitable for applications requiring accurate current management and thermal stability, making it ideal for precision instrumentation, audio equipment, and signal processing applications. Trusted in professional engineering environments, this resistor offers reliable performance even in varying environmental conditions.
Type Metal film resistor
Resistance 866Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot