TRU COMPONENTS 1585026 Metal film resistor 681 Ω Axial lead 0207 0.25 W 1%

MPN
1585026
EAN-13
2050004940183
Order Code
17-9851
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,654 in stock

TRU COMPONENTS 1585026 is a high-precision metal film resistor designed for use in a variety of electrical and electronic applications. Featuring a resistance value of 681 ohms with an impedance tolerance of 1%, this resistor is housed in an axial lead 0207 package and is rated for a power dissipation of 0.25 watts. The robust construction of the metal film ensures excellent stability and reliability in both high-frequency and DC applications, making it ideal for use in circuits requiring precise voltage division, signal conditioning, or current limiting. Its compact form factor allows for efficient use of space on printed circuit boards, which is particularly advantageous in densely populated electronic assemblies. Engineers appreciate its consistency in performance across different environmental conditions, confirming its suitability for both industrial and consumer electronics.
Type Metal film resistor
Resistance 681Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot