TRU COMPONENTS 1585016 Metal film resistor 430Ω Axial 0.25W 1%

MPN
1585016
EAN-13
2050004940084
Order Code
17-9845
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
300+ £0.0156
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,418 in stock

TRU COMPONENTS 1585016 refers to a high-precision metal film resistor with a resistance value of 430 ohms. The component, identifiable by its alternate description TC-MF0W4FF4300A50203, provides low noise and high stability through its axial lead configuration in a standard 0207 package, suitable for compact circuit designs. This resistor is rated for a power dissipation of 0.25 watts with a tolerance of 1%, making it ideal for precision electronic circuits where dependable performance is crucial. Metal film resistors such as this one are commonly used in applications requiring accurate impedance matching and signal integrity, such as in audio systems, measurement equipment, and other sensitive electronic instrumentation. The part's reliability and precise specifications make it a suitable choice for engineers prioritising consistency and accuracy in their designs.
Type Metal film resistor
Resistance 430Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot