TRU COMPONENTS 1585012 Metal film resistor 360 Ω Axial lead 0.25 W 1%

MPN
1585012
EAN-13
2050004940046
Order Code
17-9842
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0170
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13,748 in stock

TRU COMPONENTS 1585012 is a precision metal film resistor designed for applications requiring stable and reliable resistance measurements. Featuring a resistance value of 360 ohms with an axial lead configuration, this resistor adheres to the 0207 form factor and can handle a power rating of 0.25 watts with a tolerance of 1%. Engineered for high-performance applications, metal film resistors such as this model are ideal for use in circuits where low noise and tight tolerance are critical, including signal processing, precision instrumentation, and feedback circuits. The TRU COMPONENTS 1585012 ensures dependable impedance characteristics for engineers seeking components that offer both accuracy and longevity.
Type Metal film resistor
Resistance 360Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot